-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor, 0.2mm Min, 15mm Max, 1mA, 1-Channel, Through Hole Mount, 10.20 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1109
|
Newark | Optical Sensor (Switch) Reflective, Sensor Output Type:Phototransistor, Sensor Mounting:Through Hole, Sensing Distance:2.5Mm, Forward Current If:60Ma, Reverse Voltage Vr:5V, Collector Emitter Voltage V(Br)Ceo:70V, Input Current:60Ma Rohs Compliant: Yes |Vishay TCRT5000L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2444 |
|
$0.4950 | Buy Now |
DISTI #
99Y9682
|
Newark | Optical Sensor, Reflective, Sensor Output:Phototransistor, Sensor Mounting:Through Hole, Sensing Distance:15Mm, Forward Current If:60Ma, Reverse Voltage Vr:5V, Collector Emitter Voltage V(Br)Ceo:70V, Forward Voltage:1.25V, Product Rohs Compliant: Yes |Vishay TCRT5000L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9060 / $2.0300 | Buy Now |
DISTI #
TCRT5000L
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin Tube - Rail/Tube (Alt: TCRT5000L) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6008 / $0.7632 | Buy Now |
DISTI #
33C1109
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin Tube - Bulk (Alt: 33C1109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 2444 Partner Stock |
|
$0.9060 / $1.8100 | Buy Now |
DISTI #
782-TCRT5000L
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output Reflective Sensor w/Transistor Output RoHS: Compliant | 4392 |
|
$0.6190 / $1.7100 | Buy Now |
|
Future Electronics | TCRT5000 Series 940 nm 100 mA 60 mA Transistor Output Reflective Optical Sensor RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 550Tube |
|
$0.6600 / $0.7900 | Buy Now |
DISTI #
TCRT5000L
|
TTI | Optical Switches, Reflective, Phototransistor Output Reflective Sensor w/Transistor Output RoHS: Compliant pbFree: Pb-Free Min Qty: 48 Package Multiple: 48 Container: Tube |
Americas - 3840 In Stock |
|
$0.5560 / $0.6120 | Buy Now |
DISTI #
TCRT5000L
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin Tube - Rail/Tube (Alt: TCRT5000L) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6008 / $0.7632 | Buy Now |
DISTI #
33C1109
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin Tube - Bulk (Alt: 33C1109) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 4 Days Container: Bulk | 2444 Partner Stock |
|
$0.9060 / $1.8100 | Buy Now |
DISTI #
TCRT5000L
|
Avnet Americas | Photointerrupter Reflective Phototransistor 4-Pin Tube - Rail/Tube (Alt: TCRT5000L) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.6008 / $0.7632 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCRT5000L
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCRT5000L
Vishay Intertechnologies
Diffuse Photoelectric Sensor, 0.2mm Min, 15mm Max, 1mA, 1-Channel, Through Hole Mount, 10.20 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | 10.20 X 5.80 MM, 7 MM HEIGHT, ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 4 Days | |
Samacsys Manufacturer | Vishay | |
Body Breadth | 5.8 mm | |
Body Height | 7 mm | |
Body Length or Diameter | 10.2 mm | |
JESD-609 Code | e2 | |
Measurement Range-Max (mm) | 15 mm | |
Measurement Range-Min (mm) | 0.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 60 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Output Range | 1mA | |
Output Type | CURRENT OUTPUT | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Termination Type | SOLDER | |
VCEsat-Max | 0.4 V |