Part Details for TCS2281-01-2021 by Hosiden Corporation
Overview of TCS2281-01-2021 by Hosiden Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCS2281-01-2021
TCS2281-01-2021 CAD Models
TCS2281-01-2021 Part Data Attributes:
|
TCS2281-01-2021
Hosiden Corporation
Buy Now
Datasheet
|
Compare Parts:
TCS2281-01-2021
Hosiden Corporation
Circular DIN Connector, 8 Contact(s), Female, Panel Mount, Solder Lug Terminal, Socket
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HOSIDEN CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR DIN CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pitch Circle Diameter | 7 mm | |
DIN Conformance | YES | |
DIN Standard | 45326 | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 8 |