Part Details for TCSD-03-S-06.00-01-F by Samtec Inc
Overview of TCSD-03-S-06.00-01-F by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-03-S-06.00-01-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-03-S-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 6 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-03-S-06.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9200 / $4.4600 | Buy Now |
DISTI #
000000000003087330
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.9200 / $4.4600 | Buy Now |
Part Details for TCSD-03-S-06.00-01-F
TCSD-03-S-06.00-01-F CAD Models
TCSD-03-S-06.00-01-F Part Data Attributes
|
TCSD-03-S-06.00-01-F
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-03-S-06.00-01-F
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 6 |
Alternate Parts for TCSD-03-S-06.00-01-F
This table gives cross-reference parts and alternative options found for TCSD-03-S-06.00-01-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-03-S-06.00-01-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91096-3006 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle | Molex | TCSD-03-S-06.00-01-F vs 91096-3006 |
2-173247-2 | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE's AMP | TCSD-03-S-06.00-01-F vs 2-173247-2 |
TCSD-03-S-02.50-01-F-P01 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | TCSD-03-S-06.00-01-F vs TCSD-03-S-02.50-01-F-P01 |
FFSD-03-S-04.00-01 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | TCSD-03-S-06.00-01-F vs FFSD-03-S-04.00-01 |
71988-406 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-03-S-06.00-01-F vs 71988-406 |
FFSD-03-S-11.80-01 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | TCSD-03-S-06.00-01-F vs FFSD-03-S-11.80-01 |
TCSD-03-S-99.00-01-F | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal, LEAD FREE | Samtec Inc | TCSD-03-S-06.00-01-F vs TCSD-03-S-99.00-01-F |
73369-406 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-03-S-06.00-01-F vs 73369-406 |
73369-506 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-03-S-06.00-01-F vs 73369-506 |
14-56-5065 | Board Connector, 6 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | TCSD-03-S-06.00-01-F vs 14-56-5065 |