There are no models available for this part yet.
Overview of TCSD-04-S-24.00-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for TCSD-04-S-24.00-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83P7405
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-04-S-24.00-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3800 / $12.8500 | Buy Now | |
DISTI #
TCSD-04-S-24.00-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0800 | Buy Now | |
DISTI #
TCSD-04-S-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 8 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-04-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2600 / $9.0800 | Buy Now | |
DISTI #
TCSD-04-S-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 8 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-04-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.4900 / $7.9700 | Buy Now | |
DISTI #
TCSD-04-S-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.61m 8 Position IDC Connector Receptacle - Bulk (Alt: TCSD-04-S-24.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.9900 / $10.0200 | Buy Now | |
DISTI #
TCSD-04-S-24.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.61m 28AWG 8 POS IDC RCP - Bulk (Alt: TCSD-04-S-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-TCSD04S240001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.9400 / $9.0800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.1800 / $10.7600 | Buy Now | ||
DISTI #
000000000001354218
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.7900 / $9.0800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.1800 / $10.7600 | Buy Now |
CAD Models for TCSD-04-S-24.00-01 by Samtec Inc
Part Data Attributes for TCSD-04-S-24.00-01 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
8
|
Alternate Parts for TCSD-04-S-24.00-01
This table gives cross-reference parts and alternative options found for TCSD-04-S-24.00-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-04-S-24.00-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDSD-04-S-02.00-T | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Samtec Inc | TCSD-04-S-24.00-01 vs IDSD-04-S-02.00-T |
89948-308 | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-04-S-24.00-01 vs 89948-308 |
87331-6 | 8 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | TCSD-04-S-24.00-01 vs 87331-6 |
67683-004LF | Board Connector, 8 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | TCSD-04-S-24.00-01 vs 67683-004LF |
G808C08261 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | TCSD-04-S-24.00-01 vs G808C08261 |
52365-0890 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | TCSD-04-S-24.00-01 vs 52365-0890 |
91615-304AN | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Amphenol Communications Solutions | TCSD-04-S-24.00-01 vs 91615-304AN |
71991-404B | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | TCSD-04-S-24.00-01 vs 71991-404B |
ESQT-104-02-F-D-720 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | TCSD-04-S-24.00-01 vs ESQT-104-02-F-D-720 |
71601-308L | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-04-S-24.00-01 vs 71601-308L |