There are no models available for this part yet.
Overview of TCSD-07-S-18.00-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-07-S-18.00-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCSD-07-S-18.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.457m 28AWG 14 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-07-S-18.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TCSD-07-S-18.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.457m 28AWG 14 POS IDC RCP - Bulk (Alt: TCSD-07-S-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TCSD-07-S-18.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.457m 28AWG 14 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-07-S-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TCSD-07-S-18.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.457m 28AWG 14 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-07-S-18.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0000 / $7.2500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.9100 / $13.0100 | Buy Now | ||
DISTI #
000000000003087506
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5.9100 / $13.0100 | Buy Now | ||
DISTI #
5cd92497cd7c1c4c387f2cd3
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$3.7700 / $8.6700 | Buy Now |
CAD Models for TCSD-07-S-18.00-01 by Samtec Inc
Part Data Attributes for TCSD-07-S-18.00-01 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
SAMTEC
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
IDC
|
Total Number of Contacts
|
14
|
Alternate Parts for TCSD-07-S-18.00-01
This table gives cross-reference parts and alternative options found for TCSD-07-S-18.00-01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-07-S-18.00-01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/64-B14F | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | TCSD-07-S-18.00-01 vs M55302/64-B14F |
86456-614 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | TCSD-07-S-18.00-01 vs 86456-614 |
E842-812-1438-418H | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-07-S-18.00-01 vs E842-812-1438-418H |
842-812-1434-6AA | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | TCSD-07-S-18.00-01 vs 842-812-1434-6AA |
1-164925-4 | CONNECTOR, 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | TCSD-07-S-18.00-01 vs 1-164925-4 |
89948-814 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-07-S-18.00-01 vs 89948-814 |
89947-414 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | TCSD-07-S-18.00-01 vs 89947-414 |
87381-1472 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | TCSD-07-S-18.00-01 vs 87381-1472 |
14-57-4141 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | TCSD-07-S-18.00-01 vs 14-57-4141 |
68430-007 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | TCSD-07-S-18.00-01 vs 68430-007 |