Part Details for TCSD-08-S-01.00-01-N by Samtec Inc
Overview of TCSD-08-S-01.00-01-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-S-01.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-08-S-01.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.025m 16 Position IDC Connector Receptacle - Bulk (Alt: TCSD-08-S-01.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8800 / $5.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.6700 / $7.4600 | Buy Now | |
DISTI #
000000000006348079
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$3.5900 / $5.9200 | Buy Now |
|
Master Electronics | 0 |
|
$2.6700 / $7.4600 | Buy Now |
Part Details for TCSD-08-S-01.00-01-N
TCSD-08-S-01.00-01-N CAD Models
TCSD-08-S-01.00-01-N Part Data Attributes:
|
TCSD-08-S-01.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-08-S-01.00-01-N
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.158 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.789 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 16 | |
Wire Size-Max | 28 AWG |
Alternate Parts for TCSD-08-S-01.00-01-N
This table gives cross-reference parts and alternative options found for TCSD-08-S-01.00-01-N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCSD-08-S-01.00-01-N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCSD-08-S-10.44-01-N | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TCSD-08-S-01.00-01-N vs TCSD-08-S-10.44-01-N |
TCSD-08-S-12.00-01-SR | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TCSD-08-S-01.00-01-N vs TCSD-08-S-12.00-01-SR |
TCSD-08-S-06.13-01-F-N | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TCSD-08-S-01.00-01-N vs TCSD-08-S-06.13-01-F-N |
TCSD-08-S-78.74-01-F | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TCSD-08-S-01.00-01-N vs TCSD-08-S-78.74-01-F |
TCSD-08-S-07.87-01-F | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TCSD-08-S-01.00-01-N vs TCSD-08-S-07.87-01-F |
TCSD-08-S-01.00-01-N-SR | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TCSD-08-S-01.00-01-N vs TCSD-08-S-01.00-01-N-SR |
TCSD-08-S-02.00-01-SR | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TCSD-08-S-01.00-01-N vs TCSD-08-S-02.00-01-SR |
TCSD-08-S-32.00-01-F-N | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TCSD-08-S-01.00-01-N vs TCSD-08-S-32.00-01-F-N |
TCSD-08-S-22.00-01-F-N-SR | Board Connector, 16 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket, | Samtec Inc | TCSD-08-S-01.00-01-N vs TCSD-08-S-22.00-01-F-N-SR |