Part Details for TCSD-12-D-73.00-01-N-R by Samtec Inc
Results Overview of TCSD-12-D-73.00-01-N-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TCSD-12-D-73.00-01-N-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TCSD-12-D-73.00-01-N-R
|
Avnet Americas | - Bulk (Alt: TCSD-12-D-73.00-01-N-R) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.3100 / $43.0900 | Buy Now |
|
DISTI #
000000000002540034
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$24.3100 / $43.0900 | Buy Now |
Part Details for TCSD-12-D-73.00-01-N-R
TCSD-12-D-73.00-01-N-R CAD Models
TCSD-12-D-73.00-01-N-R Part Data Attributes
|
|
TCSD-12-D-73.00-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-12-D-73.00-01-N-R
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper | |
| Connector Side1 | Idc Socket | |
| Connector Side2 | Idc Socket | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polyvinyl Chloride | |
| Length | 1.219 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 24 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current | 2.8 A | |
| Shielding | No | |
| Stranding | 7x36 | |
| Wire Gauge | 28 Awg | |
| Wire and Cable Name | Flat Cable |