Part Details for TCSOM1A106M8R-ZM1 by Kyocera AVX Components
Overview of TCSOM1A106M8R-ZM1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for TCSOM1A106M8R-ZM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCSOM1A106M8R-ZM1CT-ND
|
DigiKey | CAP TANT POLY 10UF 10V 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1556 / $0.6700 | Buy Now |
DISTI #
TCSOM1A106M8R-ZM1
|
Avnet Americas | AVXTCSOM1A106M8R-ZM1 CAPACITOR TANTALUM (Alt: TCSOM1A106M8R-ZM1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
755-TCSOM1A106M8RZM1
|
Mouser Electronics | Tantalum Capacitors - Polymer 10 VDC 10 uF 0603 20 % ESR=300 mOhms RoHS: Compliant | 0 |
|
$0.1930 / $0.7000 | Order Now |
|
Future Electronics | 10UF 10V 0603 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1550 / $0.1660 | Buy Now |
DISTI #
TCSOM1A106M8R-ZM1
|
TTI | Tantalum Capacitors - Polymer 10 VDC 10 uF 0603 20 % ESR=300 mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1530 / $0.1840 | Buy Now |
DISTI #
TCSOM1A106M8R-ZM1
|
Avnet Asia | AVXTCSOM1A106M8R-ZM1 CAPACITOR TANTALUM (Alt: TCSOM1A106M8R-ZM1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCSOM1A106M8R-ZM1
TCSOM1A106M8R-ZM1 CAD Models
TCSOM1A106M8R-ZM1 Part Data Attributes
|
TCSOM1A106M8R-ZM1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCSOM1A106M8R-ZM1
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ; RIPPLE CURRENT IS MEASURED AT 100KHZ, 45CEL | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 300 mΩ | |
Height | 0.8 mm | |
Leakage Current | 0.01 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 341 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.15 | |
Terminal Shape | ONE SURFACE | |
Width | 0.85 mm |