Part Details for TCSWM-16-45 by Tachonics Inc
Overview of TCSWM-16-45 by Tachonics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCSWM-16-45
TCSWM-16-45 CAD Models
TCSWM-16-45 Part Data Attributes
|
TCSWM-16-45
Tachonics Inc
Buy Now
Datasheet
|
Compare Parts:
TCSWM-16-45
Tachonics Inc
SP3T, 1 Func, TTL, MDFP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TACHONICS INC | |
Package Description | DFP, FL20,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SP3T | |
JESD-30 Code | R-MDFP-F20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Output | SEPARATE OUTPUT | |
Package Body Material | METAL | |
Package Code | DFP | |
Package Equivalence Code | FL20,.6 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |