Part Details for TD2507 by ifm efector inc
Results Overview of TD2507 by ifm efector inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TD2507 Information
TD2507 by ifm efector inc is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for TD2507
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71997530
|
RS | TEMPERATURE TRANSMITTER, G1/2, 30MM LENGTH, FACTORY SETTING 0-100C Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$307.0700 / $330.1800 | Buy Now |
|
DISTI #
TD2507
|
TME | Converter: temperature Min Qty: 1 | 0 |
|
$314.7600 | RFQ |
|
|
Neutron USA | Temperature transmitter, L/G, R: -50~150°C, G1/2, EL: 30mm, 18-32VDC, Ana 4-20mA, m12 Conn | 2 |
|
$852.8400 | Buy Now |