Part Details for TDA04H0SB1 by C&K
Overview of TDA04H0SB1 by C&K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA04H0SB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M1663
|
Newark | Slide Switch,straight,spst,number Of Positions:4,surface Mount Terminal Rohs Compliant: Yes |C&k Components TDA04H0SB1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$2.2900 | Buy Now |
DISTI #
35AH7151
|
Newark | Dip Switch, Spst, 0.025A, 24Vdc, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |C&k Components TDA04H0SB1 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 / $1.9800 | Buy Now |
DISTI #
95W3681
|
Newark | Switch, Flush, Spst, 4 Way, Smd, No. Of Circuits:4Circuits, Switch Actuator Style:Slide, Switch Mounting:Smd, Contact Configuration:Spst, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Product Range:Tda Series, Switch Rohs Compliant: Yes |C&k Components TDA04H0SB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $2.7600 | Buy Now |
DISTI #
26AC4273
|
Newark | Switch, Flush, Spst, 4 Way, Smd, No. Of Circuits:4Circuits, Contact Configuration:Spst, Switch Mounting:Smd, Product Range:Tda Series, Switch Type:Dip Sealed, Contact Voltage Dc Max:24Vdc, Contact Current Dc Max:25Ma, Switch Actuatorrohs Compliant: Yes |C&k Components TDA04H0SB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $4.0300 | Buy Now |
DISTI #
CKN9065-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
23035 In Stock |
|
$1.3125 / $2.6000 | Buy Now |
DISTI #
611-TDA04H0SB1
|
Mouser Electronics | DIP Switches / SIP Switches HALF PITCH 4 POS RoHS: Compliant | 3435 |
|
$1.2900 / $2.0900 | Buy Now |
DISTI #
70417447
|
RS | Switch, Dip, SPSTx4,OFF-ON, Flush Slide Actuator,0.025A,24VDC, Gull Wing | C&K TDA04H0SB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 263 |
|
$2.1200 | Buy Now |
|
Future Electronics | TDA Series Ultra Mini SPST 4 Position Surface Mount Half-Pitch DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 4038Tube |
|
$1.2700 / $1.4500 | Buy Now |
|
Future Electronics | TDA Series Ultra Mini SPST 4 Position Surface Mount Half-Pitch DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1390Tube |
|
$1.2500 / $1.4100 | Buy Now |
|
Future Electronics | TDA Series Ultra Mini SPST 4 Position Surface Mount Half-Pitch DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 35 Package Multiple: 70 Container: Tube | 35Tube |
|
$1.2700 / $1.3800 | Buy Now |
Part Details for TDA04H0SB1
TDA04H0SB1 CAD Models
TDA04H0SB1 Part Data Attributes
|
TDA04H0SB1
C&K
Buy Now
Datasheet
|
Compare Parts:
TDA04H0SB1
C&K
SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 6.2 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 6.21 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 4 | |
Number of Switch Sections | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDA04H0SB1
This table gives cross-reference parts and alternative options found for TDA04H0SB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA04H0SB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA04H0SK1R | SLIDE DIP SWITCH-4SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT | C&K | TDA04H0SB1 vs TDA04H0SK1R |
TDA04H0SB1R | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | ITT Interconnect Solutions | TDA04H0SB1 vs TDA04H0SB1R |
TDA04H0SK1R | Slide Dip Switch, 4 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | TDA04H0SB1 vs TDA04H0SK1R |
TDA04H0SK1 | Slide Dip Switch, 4 Switches, SPST, Off-on, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight | ITT Interconnect Solutions | TDA04H0SB1 vs TDA04H0SK1 |