Part Details for TDA08H0SB1 by C&K
Overview of TDA08H0SB1 by C&K
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA08H0SB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH7159
|
Newark | Dip Switch, Spst, 0.025A, 24Vdc, Smd, No. Of Circuits:8Circuits, Switch Actuator Style:Flush Slide, Switch Mounting:Surface Mount, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:25Ma Rohs Compliant: Yes |C&k Components TDA08H0SB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$2.7900 / $3.8900 | Buy Now |
DISTI #
26AC4276
|
Newark | Dip Switch, Tda Series, Spst, Dip Sealed, Smd, 25 Ma, 24 Vdc Rohs Compliant: Yes |C&k Components TDA08H0SB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4500 / $5.4000 | Buy Now |
DISTI #
CKN9067-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.025A 24V Min Qty: 1 Lead time: 19 Weeks Container: Tube |
90031 In Stock |
|
$2.7075 / $5.0300 | Buy Now |
DISTI #
611-TDA08H0SB1
|
Mouser Electronics | DIP Switches / SIP Switches HALF PITCH 8 POS RoHS: Compliant | 7174 |
|
$2.6400 / $4.1800 | Buy Now |
DISTI #
V36:1790_07432350
|
Arrow Electronics | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2226 | Americas - 556 |
|
$2.6430 / $3.2510 | Buy Now |
DISTI #
E02:0323_01853435
|
Arrow Electronics | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 | Europe - 454 |
|
$2.2022 / $3.0829 | Buy Now |
DISTI #
V99:2348_07432350
|
Arrow Electronics | Switch DIP OFF ON SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2213 | Americas - 392 |
|
$2.6930 | Buy Now |
DISTI #
70128237
|
RS | Switch, Dip, SPSTx8,OFF-ON, Flush Slide Actuator,0.025A,24VDC, Gull Wing | C&K TDA08H0SB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 71 |
|
$3.2600 / $4.0800 | Buy Now |
|
Future Electronics | TDA Series Ultra Mini SPST 8 Position Surface Mount Half-Pitch DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 888Tube |
|
$2.9500 / $3.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$2.9000 | Buy Now |
Part Details for TDA08H0SB1
TDA08H0SB1 CAD Models
TDA08H0SB1 Part Data Attributes:
|
TDA08H0SB1
C&K
Buy Now
Datasheet
|
Compare Parts:
TDA08H0SB1
C&K
SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.025A, 24VDC, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Type | SLIDE | |
Additional Feature | ROHS COMPLIANT, TUBE PACKAGING | |
Body Breadth | 6.2 mm | |
Body Height | 2.2 mm | |
Body Length or Diameter | 11.29 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Positions | 8 | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Sealing | TAPE SEALED | |
Solderability | MIL-STD | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
Alternate Parts for TDA08H0SB1
This table gives cross-reference parts and alternative options found for TDA08H0SB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA08H0SB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
218-08LPSJ | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | TDA08H0SB1 vs 218-08LPSJ |
218-8LPSJR | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | TDA08H0SB1 vs 218-8LPSJR |
218-8LPSJ-F | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | TDA08H0SB1 vs 218-8LPSJ-F |
SD08H0SKR | SLIDE DIP SWITCH-8SWITCHES, SPST, LATCHED,0.1A, 25VDC, SURFACE MOUNT-STRAIGHT | C&K | TDA08H0SB1 vs SD08H0SKR |
218-8LPSTJRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | TDA08H0SB1 vs 218-8LPSTJRF |
218-08LPSTR | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | TDA08H0SB1 vs 218-08LPSTR |
218-8LPSTJF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | TDA08H0SB1 vs 218-8LPSTJF |
SD08H0SBDR | SLIDE DIP SWITCH- | C&K | TDA08H0SB1 vs SD08H0SBDR |
218-8LPSTJR-F | Slide Dip Switch, 8 Switches, SPST, Latched, 0.025A, 24VDC, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | CTS Corporation | TDA08H0SB1 vs 218-8LPSTJR-F |
218-8LPSRF | SWITCH SLIDE DIP SPST 25MA 24V | CTS Corporation | TDA08H0SB1 vs 218-8LPSRF |