Part Details for TDA2004 by STMicroelectronics
Results Overview of TDA2004 by STMicroelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA2004
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
|
Quest Components | 20 |
|
$1.7500 / $2.8000 | Buy Now | |
|
|
Sense Electronic Company Limited | ZIP | 100 |
|
RFQ |
US Tariff Estimator: TDA2004 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA2004 Part Data Attributes
|
|
TDA2004
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA2004
STMicroelectronics
Audio Amplifier, 1 Func, Bipolar, PZIP11
|
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PZIP-T11 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 11 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP11,.2,.17,67TB | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 120 Ma | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag |
TDA2004 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TDA2004 is 2.5W, but it can be increased to 4W with proper heat sinking.
-
The bootstrap capacitor (C3) should be chosen based on the output power and frequency of the amplifier. A general rule of thumb is to use a capacitor with a value between 10nF to 100nF.
-
The mute pin (pin 5) is used to mute the output of the amplifier. When the mute pin is pulled low, the output of the amplifier is disabled, and when it is pulled high, the output is enabled.
-
To ensure stability in the TDA2004 amplifier circuit, it is recommended to use a compensation capacitor (C2) between pins 1 and 8, and to keep the gain of the amplifier below 30dB.
-
The recommended operating voltage range for TDA2004 is 8V to 18V, but it can operate up to 22V with reduced performance.