Power Circuits
TDA3663
Description: IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO4, 3.50 MM, PLASTIC, TO-261, SOT-223-1, SOP-4, Fixed Positive Single Output LDO Regulator

Overview of TDA3663 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming

CAD Models for TDA3663 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDA3663 by NXP Semiconductors

TDA3663
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
TO-261
Package Description
SOP, SOT-223
Pin Count
4
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
NXP
Adjustability
FIXED
Dropout Voltage1-Max
0.3 V
Dropout Voltage1-Nom
0.18 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
45 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e3
Length
6.5 mm
Line Regulation-Max
0.05%
Load Regulation-Max
0.05%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.1 A
Output Voltage1-Max
3.47 V
Output Voltage1-Min
3.13 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOT-223
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.8 mm
Surface Mount
YES
Technology
BIPOLAR
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
2.3 mm
Terminal Position
DUAL
Voltage Tolerance-Max
5%
Width
3.5 mm
Want to compare parts?
  1. TDA3663
    NXP Semiconductors
    IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO4, 3.50 MM, PLASTIC, TO-261, SOT-223-1, SOP-4, Fixed Positive Single Output LDO Regulator
    VS

Alternate Parts for TDA3663

This table gives cross-reference parts and alternative options found for TDA3663. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA3663, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TDA3663-T IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO4, 3.50 MM, PLASTIC, TO-261, SOT-223-1, SOP-4, Fixed Positive Single Output LDO Regulator NXP Semiconductors TDA3663 vs TDA3663-T
TDA3664/N1,135 IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.3 V DROPOUT, PDSO4, 3.50 MM, PLASTIC, TO-261, SOT-223-1, SOP-4, Fixed Positive Single Output LDO Regulator NXP Semiconductors TDA3663 vs TDA3664/N1,135

Related Parts for TDA3663

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDA3663 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDA3663 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of TDA3663 would you like to use for your alert(s)?
  • Please alert me when TDA3663 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDA3663 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDA3663 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDA3663 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDA3663.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDA3663 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: