Part Details for TDA3683SD/N2S,112 by NXP Semiconductors
Overview of TDA3683SD/N2S,112 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA3683SD/N2S,112
TDA3683SD/N2S,112 CAD Models
TDA3683SD/N2S,112 Part Data Attributes
|
TDA3683SD/N2S,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA3683SD/N2S,112
NXP Semiconductors
SEVEN OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PZFM23, PLASTIC, SOT889-1, DIL BENT SIL-23
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOT889-1, DIL BENT SIL-23 | |
Reach Compliance Code | compliant | |
Adjustability | FIXED/ADJUSTABLE | |
Input Voltage Absolute-Max | 18 V | |
JESD-30 Code | R-PZFM-T23 | |
Number of Functions | 1 | |
Number of Outputs | 7 | |
Number of Terminals | 23 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Current2-Max | 2 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 10 V | |
Output Voltage2-Min | 2.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 5% |