Part Details for TDA3683SD by NXP Semiconductors
Overview of TDA3683SD by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDA3683SD
TDA3683SD CAD Models
TDA3683SD Part Data Attributes
|
TDA3683SD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA3683SD
NXP Semiconductors
SEVEN OUTPUT, FIXED/ADJUSTABLE POSITIVE REGULATOR, PZFM23, PLASTIC, SOT889-1, DIL BENT SIL-23
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | PLASTIC, SOT889-1, DIL BENT SIL-23 | |
Reach Compliance Code | unknown | |
Adjustability | FIXED/ADJUSTABLE | |
Input Voltage Absolute-Max | 18 V | |
JESD-30 Code | R-PZFM-T23 | |
Number of Functions | 1 | |
Number of Outputs | 7 | |
Number of Terminals | 23 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Current2-Max | 2 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Output Voltage2-Max | 10 V | |
Output Voltage2-Min | 2.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Regulator Type | FIXED/ADJUSTABLE POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG | |
Voltage Tolerance-Max | 5% |