Part Details for TDA4862GGEG by Infineon Technologies AG
Results Overview of TDA4862GGEG by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA4862GGEG Information
TDA4862GGEG by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TDA4862GGEG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | POWER FACTOR CONTROLLER, CURRENT-MODE, 0.5A, BIPOLAR, PDSO8 | 300 |
|
$0.5718 / $1.4295 | Buy Now |
|
|
ComSIT USA | POWER-FACTOR CONTROLLER (PFC) IC FOR HIGH POWER FACTOR AND ACTIVE HARMONIC FILTER Power Factor Controller, Current-mode, 0.5A, BIPolar, PDSO8 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Vyrian | Discontinued | 3026 |
|
RFQ |
US Tariff Estimator: TDA4862GGEG by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TDA4862GGEG
TDA4862GGEG Part Data Attributes
|
|
TDA4862GGEG
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA4862GGEG
Infineon Technologies AG
Power Factor Controller, Current-mode, 0.5A, BIPolar, PDSO8, DSO-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop8,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Power Factor Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 9.2 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 6 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 4 Mm |
TDA4862GGEG Frequently Asked Questions (FAQ)
-
Infineon provides a recommended PCB layout in the application note AN2013-01, which includes guidelines for thermal vias, copper thickness, and component placement to ensure optimal thermal performance.
-
Infineon provides a component selection guide in the application note AN2013-01, which includes recommendations for external components such as resistors, capacitors, and inductors based on the specific application requirements.
-
According to Infineon's technical support, the maximum allowed voltage on the VCC pin during startup is 20V, although the recommended voltage is 12V to ensure reliable operation.
-
Infineon provides a troubleshooting guide in the application note AN2013-01, which includes steps to identify and resolve common issues such as oscillations, instability, and overheating. Additionally, Infineon's technical support can be contacted for further assistance.
-
Yes, the TDA4862GGEG is compatible with lead-free soldering processes, as it is RoHS-compliant and meets the requirements for lead-free assembly.