Part Details for TDA4862XKLA1 by Infineon Technologies AG
Results Overview of TDA4862XKLA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA4862XKLA1 Information
TDA4862XKLA1 by Infineon Technologies AG is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TDA4862XKLA1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Other Function Semiconductors | 7677 |
|
RFQ |
US Tariff Estimator: TDA4862XKLA1 by Infineon Technologies AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TDA4862XKLA1
TDA4862XKLA1 Part Data Attributes
|
|
TDA4862XKLA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA4862XKLA1
Infineon Technologies AG
Power Factor Controller, Current-mode, 0.5A, BIPolar, PDIP8, PLASTIC, DIP-8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip8,.3 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Power Factor Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 9.2 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDIP-T8 | |
| Length | 10 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.2 Mm | |
| Supply Current-Max (Isup) | 6 Ma | |
| Surface Mount | No | |
| Switcher Configuration | Single | |
| Technology | Bipolar | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for TDA4862XKLA1
This table gives cross-reference parts and alternative options found for TDA4862XKLA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA4862XKLA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TDA48632HKLA1 | Infineon Technologies AG | Check for Price | Power Factor Controller, PDIP8, PLASTIC, DIP-8 | TDA4862XKLA1 vs TDA48632HKLA1 |
| TDA4862HKLA1 | Infineon Technologies AG | Check for Price | Power Factor Controller, Current-mode, 0.5A, BIPolar, PDIP8, PLASTIC, DIP-8 | TDA4862XKLA1 vs TDA4862HKLA1 |
| TDA4863HKLA1 | Infineon Technologies AG | Check for Price | Power Factor Controller, PDIP8, PLASTIC, DIP-8 | TDA4862XKLA1 vs TDA4863HKLA1 |
| TDA4863-2 | Infineon Technologies AG | Check for Price | Power Factor Controller, BIPolar, PDIP8, PLASTIC, DIP-8 | TDA4862XKLA1 vs TDA4863-2 |