Part Details for TDA7210XUMA1 by Infineon Technologies AG
Overview of TDA7210XUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7210XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7829
|
Newark | Rf Receiver, 870Mhz, -40 To 85Deg C, Frequency Min:810Mhz, Frequency Max:870Mhz, Rf/If Modulation:Ask, Fsk, Sensitivity Dbm:-107Dbm, Data Rate:100Kbps, Receiving Current:5.9Ma, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Infineon TDA7210XUMA1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip1Cloud | IC RECEIVER FSK/ASK 28-TSSOP | 7000 |
|
RFQ | |
DISTI #
2762396
|
Farnell | RF RECEIVER, ASK/FSK, TSSOP-28 RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.9336 | Buy Now |
Part Details for TDA7210XUMA1
TDA7210XUMA1 CAD Models
TDA7210XUMA1 Part Data Attributes:
|
TDA7210XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TDA7210XUMA1
Infineon Technologies AG
Audio Single Chip Receiver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 45 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Terminal Finish | TIN |