| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TDA7267A | STMicroelectronics | Check for Price | Audio Amplifier, 3W, 1 Channel(s), 1 Func, Bipolar, PDIP16 | TDA7235 vs TDA7267A |
| LM2895P | Texas Instruments | Check for Price | 4.3W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM11, PLASTIC, SIP-11 | TDA7235 vs LM2895P |
| MSC1157RS | LAPIS Semiconductor Co Ltd | Check for Price | Audio Amplifier, 0.44W, 1 Channel(s), 1 Func, PDIP8 | TDA7235 vs MSC1157RS |
| AN7513 | Panasonic Electronic Components | Check for Price | Audio Amplifier, 1W, 1 Channel(s), 1 Func, Bipolar, PDIP8 | TDA7235 vs AN7513 |
| NJM2070D | New Japan Radio Co Ltd | Check for Price | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, Bipolar, PDIP8 | TDA7235 vs NJM2070D |
| NJM2113D | New Japan Radio Co Ltd | Check for Price | Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, Bipolar, PDIP8 | TDA7235 vs NJM2113D |
| SSM2211P | Analog Devices Inc | Check for Price | Audio Amplifier, 1.5W, 1 Channel(s), 1 Func, CMOS, PDIP8 | TDA7235 vs SSM2211P |
| TBA820M | STMicroelectronics | Check for Price | Audio Amplifier, 2W, 1 Channel(s), 1 Func, Bipolar, PDIP8 | TDA7235 vs TBA820M |
Part Details for TDA7235 by STMicroelectronics
Results Overview of TDA7235 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (8 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7235
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TDA7235-ND
|
DigiKey | IC AUDIO AMP AB 8-MINI DIP Min Qty: 2000 Container: Tube |
0 Tube |
|
$0.9797 | Buy Now |
|
|
Vyrian | Audio Amplifier, 1.8W, 1 Channel(s), 1 Func, Bipolar, PDIP8 | 9142 |
|
RFQ |
US Tariff Estimator: TDA7235 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7235 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA7235 Part Data Attributes
|
|
TDA7235
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7235
STMicroelectronics
Audio Amplifier, 1.8W, 1 Channel(s), 1 Func, Bipolar, PDIP8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Mini, Dip-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 38 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e3 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Output Power-Nom | 1.8 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max (Vsup) | 24 V | |
| Supply Voltage-Min (Vsup) | 1.8 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for TDA7235
This table gives cross-reference parts and alternative options found for TDA7235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TDA7235 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the TDA7235 is 1.5W, but it can be increased to 2.5W with proper heat sinking.
-
To ensure stability of the output voltage with varying input voltage, it is recommended to use a capacitor with a value of at least 10uF at the input pin and a capacitor with a value of at least 22uF at the output pin.
-
The minimum input voltage required for the TDA7235 to operate is 7V, but it is recommended to use an input voltage of at least 8V for stable operation.
-
While the TDA7235 can deliver up to 3A of output current, it is not recommended for high-current applications due to its thermal limitations. For high-current applications, it is recommended to use a heat sink or a more suitable regulator IC.
-
The output voltage of the TDA7235 can be adjusted by using a resistive divider network between the output pin and the adjust pin. The output voltage can be calculated using the formula: Vout = 2.5V x (1 + R1/R2), where R1 and R2 are the resistors in the divider network.