Part Details for TDA7260 by STMicroelectronics
Results Overview of TDA7260 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA7260 Information
TDA7260 by STMicroelectronics is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for TDA7260
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | MOSFET Driver, BIPolar, PDIP20 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: TDA7260 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7260 Part Data Attributes
|
|
TDA7260
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7260
STMicroelectronics
Buffer/Inverter Based Peripheral Driver, 2 Driver, 300A, BIPolar, PDIP20
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Dip-20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Over Current; Over Voltage; Thermal | |
| Driver Number of Bits | 2 | |
| Input Characteristics | Differential | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e0 | |
| Length | 20 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Source And Sink | |
| Output Peak Current Limit-Nom | 300 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 60 Ma | |
| Supply Voltage-Max | 16 V | |
| Supply Voltage-Min | 10.5 V | |
| Supply Voltage-Nom | 14.4 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
TDA7260 Frequently Asked Questions (FAQ)
-
The maximum power dissipation of TDA7260 is 2.5W, but it can be limited by the thermal resistance of the package and the ambient temperature. It's recommended to keep the junction temperature below 150°C to ensure reliable operation.
-
The input capacitor values depend on the input voltage, frequency, and desired ripple rejection. A general rule of thumb is to use a 10uF to 22uF capacitor for the input filter, and a 100nF to 220nF capacitor for the bypass capacitor. However, it's recommended to consult the application note AN2433 from STMicroelectronics for more detailed guidance.
-
The minimum supply voltage for TDA7260 is 6V, and the maximum supply voltage is 18V. However, it's recommended to operate the device within the recommended operating range of 8V to 15V for optimal performance and reliability.
-
The TDA7260 has built-in overvoltage protection (OVP) and undervoltage protection (UVP) circuits. However, it's recommended to add external protection circuits, such as a voltage regulator and a TVS diode, to ensure that the device is protected from voltage transients and surges.
-
The maximum output current of TDA7260 is 3A per channel, but it's recommended to limit the output current to 2A per channel to ensure reliable operation and to prevent overheating.