Part Details for TDA7266D by STMicroelectronics
Results Overview of TDA7266D by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7266D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | 5W+5W DUAL BRIDGE AMPLIFIER Audio Amplifier, 5W, 2 Channel(s), 1 Func, Bipolar, PDSO20 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Vyrian | General Purpose ICs | 3946 |
|
RFQ |
US Tariff Estimator: TDA7266D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TDA7266D
TDA7266D CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA7266D Part Data Attributes
|
|
TDA7266D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7266D
STMicroelectronics
5 W + 5 W dual bridge amplifier
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Powerso-20 | |
| Pin Count | 20 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 26 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 15.9 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Power-Nom | 5 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HSOP | |
| Package Equivalence Code | SOP20,.56 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 245 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 3.6 Mm | |
| Supply Current-Max | 60 Ma | |
| Supply Voltage-Max (Vsup) | 12 V | |
| Supply Voltage-Min (Vsup) | 3.5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 11 Mm |
TDA7266D Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the TDA7266D is 18V. Exceeding this voltage may damage the device.
-
To prevent oscillation and noise, ensure proper PCB layout, decouple the power supply with capacitors, and use a low-pass filter at the input to remove high-frequency noise.
-
The recommended operating temperature range for the TDA7266D is -40°C to 150°C. Operating outside this range may affect the device's performance and reliability.
-
Yes, the TDA7266D can be used as a bridge amplifier. However, this requires additional external components and careful design to ensure proper operation and prevent damage to the device.
-
Use a current limiter or a fuse in series with the power supply, and ensure good heat dissipation by using a heat sink or a thermally conductive PCB material.