Part Details for TDA7266SA by STMicroelectronics
Overview of TDA7266SA by STMicroelectronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA7266SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15 | 152 |
|
$2.2894 / $3.7125 | Buy Now |
Part Details for TDA7266SA
TDA7266SA CAD Models
TDA7266SA Part Data Attributes
|
TDA7266SA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7266SA
STMicroelectronics
7W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, CLIPWATT-15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | CLIPWATT-15 | |
Pin Count | 15 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PZFM-T15 | |
JESD-609 Code | e3 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 15 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 7 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP15,.1,.1 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TDA7266SA
This table gives cross-reference parts and alternative options found for TDA7266SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA7266SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7296V | 60W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7266SA vs TDA7296V |
TDA7481 | 18W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7266SA vs TDA7481 |
TDA7482 | 25W, 1 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7266SA vs TDA7482 |
TDA7266MA | 7W, 1 CHANNEL, AUDIO AMPLIFIER, PSFM9, SIP-9 | STMicroelectronics | TDA7266SA vs TDA7266MA |
TDA7266S | 5W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM15, MULTIWATT-15 | STMicroelectronics | TDA7266SA vs TDA7266S |
TDA7295V | 80W, 1 CHANNEL, AUDIO AMPLIFIER, PZMA15, MULTIWATT-15 | STMicroelectronics | TDA7266SA vs TDA7295V |
TDA7266M | 7 W mono bridge amplifier | STMicroelectronics | TDA7266SA vs TDA7266M |