Part Details for TDA7313D by STMicroelectronics
Results Overview of TDA7313D by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7313D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
ComSIT USA | DIGITAL CONTROLLED STEREO AUDIO PROCESSOR WITH LOUDNESS Tone Control Circuit, 2 Channel(s), BICMOS, PDSO28 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
US Tariff Estimator: TDA7313D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TDA7313D
TDA7313D Part Data Attributes
|
|
TDA7313D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7313D
STMicroelectronics
Tone Control Circuit, 2 Channel(s), BICMOS, PDSO28
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop28,.4 | |
| Pin Count | 28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Channel Separation | 103 Db | |
| Consumer IC Type | Tone Control Circuit | |
| Harmonic Distortion | 0.09% | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e4 | |
| Length | 17.9 Mm | |
| Number of Bands | 2 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Current-Max | 11 Ma | |
| Supply Voltage-Max (Vsup) | 10 V | |
| Supply Voltage-Min (Vsup) | 6 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 7.5 Mm |
TDA7313D Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the TDA7313D is 8V to 18V, with a typical voltage of 12V.
-
The TDA7313D can be configured for stereo or mono operation by connecting the relevant pins. For stereo operation, connect the LOUT and ROUT pins to the left and right channels, respectively. For mono operation, connect the LOUT pin to the speaker and leave the ROUT pin unconnected.
-
The maximum power output of the TDA7313D is 2 x 10W (stereo) or 1 x 20W (mono) into a 4Ω load.
-
To protect the TDA7313D from overheating, ensure that the device is mounted on a suitable heat sink, and that the ambient temperature does not exceed 70°C. Additionally, ensure that the device is not operated at maximum power output for extended periods.
-
The standby pin (SBY) on the TDA7313D is used to put the device into a low-power standby mode. When the SBY pin is pulled low, the device enters standby mode, reducing power consumption and heat generation.