Part Details for TDA7332D by STMicroelectronics
Results Overview of TDA7332D by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TDA7332D Information
TDA7332D by STMicroelectronics is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for TDA7332D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TDA7332D-ND
|
DigiKey | IC FILTER 57KHZ BAND PASS 14SO Min Qty: 1000 Container: Tube |
0 Tube |
|
$2.2474 | Buy Now |
|
|
Vyrian | Switched Capacitor Filter, 1 Func, Bandpass, PDSO14 | 13162 |
|
RFQ |
US Tariff Estimator: TDA7332D by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7332D Part Data Attributes
|
|
TDA7332D
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7332D
STMicroelectronics
Switched Capacitor Filter, 1 Func, Bandpass, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | So-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Active Filter Type | Switched Capacitor Filter | |
| Center or Cutoff Freq Rng-Max | 57.5 Khz | |
| Center or Cutoff Freq Rng-Min | 56.5 Khz | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Order | 8th | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Poles and Zeros | 8 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Bandpass | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 14 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
TDA7332D Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2863, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
The selection of external components such as resistors, capacitors, and inductors depends on the specific application and operating conditions. STMicroelectronics provides a component selection guide in the application note AN2863, which includes formulas and guidelines for selecting the correct components.
-
The maximum power dissipation of the TDA7332D depends on the operating conditions and the thermal management of the PCB. According to the datasheet, the maximum power dissipation is 2.5 W, but this can be increased with proper thermal management and heat sinking.
-
Overvoltage protection can be implemented using external components such as zener diodes, TVS diodes, or voltage regulators. STMicroelectronics provides a circuit example in the application note AN2863, which includes a simple overvoltage protection circuit using a zener diode and a resistor.
-
The recommended operating voltage range for the TDA7332D is 8 V to 18 V, but the device can operate up to 20 V with reduced performance and reliability. It's recommended to operate the device within the specified range for optimal performance and reliability.