Part Details for TDA7360HS by STMicroelectronics
Results Overview of TDA7360HS by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7360HS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Active-Unconfirmed | 5455 |
|
RFQ |
US Tariff Estimator: TDA7360HS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TDA7360HS
TDA7360HS Part Data Attributes
|
|
TDA7360HS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7360HS
STMicroelectronics
12W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM11, MULTIWATT H-11
|
| Rohs Code | No | |
| Part Life Cycle Code | Active Unconfirmed | |
| Part Package Code | ZFM | |
| Package Description | Multiwatt H-11 | |
| Pin Count | 11 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 20 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PZIP-T11 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 11 | |
| Output Power-Nom | 12 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP11H,.2,.8,75TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 120 Ma | |
| Supply Voltage-Max (Vsup) | 18 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.9 Mm | |
| Terminal Position | Zig-Zag |
TDA7360HS Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the application note AN2863, which includes guidelines for component placement, routing, and thermal management to ensure optimal performance and thermal dissipation.
-
The selection of external components such as resistors, capacitors, and inductors depends on the specific application and operating conditions. STMicroelectronics provides a component selection guide in the application note AN2863, which includes formulas and guidelines for selecting the right components.
-
The maximum power dissipation of the TDA7360HS depends on the operating conditions and the package type. According to the datasheet, the maximum power dissipation is 2.5W for the HSOP14 package and 1.5W for the VFQFPN16 package. However, the actual power dissipation can be higher or lower depending on the specific application and thermal management.
-
The TDA7360HS has built-in overvoltage and overcurrent protection, but additional protection measures can be taken to ensure the device's reliability. These include adding external voltage regulators, overvoltage protection devices, and current limiting resistors, as well as designing the PCB with adequate clearance and creepage distances.
-
The recommended operating temperature range for the TDA7360HS is -40°C to 125°C, but the device can operate up to 150°C with derating. It's essential to ensure proper thermal management and heat dissipation to prevent overheating and ensure reliable operation.