Part Details for TDA7362 by STMicroelectronics
Results Overview of TDA7362 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TDA7362
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | AUDIO AMPLIFIER, 2 FUNC, BIPOLAR, PZIP11 | 25 |
|
Buy Now |
US Tariff Estimator: TDA7362 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7362 Part Data Attributes
|
|
TDA7362
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7362
STMicroelectronics
Audio Amplifier, 2 Func, Bipolar, PZIP11
|
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | R-PZIP-T11 | |
| JESD-609 Code | e0 | |
| Number of Functions | 2 | |
| Number of Terminals | 11 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP11,.2,.17,67TB | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 150 Ma | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.7 Mm | |
| Terminal Position | Zig-Zag |