Part Details for TDA7708 by STMicroelectronics
Results Overview of TDA7708 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDA7708
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Tuners AM/FM/HD Radio 64-Pin VFQFPN EP Tray Automotive AEC-Q100 | 5201 |
|
RFQ |
US Tariff Estimator: TDA7708 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TDA7708 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA7708 Part Data Attributes
|
|
TDA7708
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA7708
STMicroelectronics
Audio Single Chip Receiver, AM/FM, PQCC64
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Vfqfpn-64 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Audio Single Chip Receiver | |
| Demodulation Type | Am/Fm | |
| JESD-30 Code | S-PQCC-N64 | |
| Length | 9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC64,.35SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 1 Mm | |
| Supply Current-Max | 350 Ma | |
| Supply Voltage-Max (Vsup) | 3.45 V | |
| Supply Voltage-Min (Vsup) | 3.15 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 9 Mm |
TDA7708 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to first apply the analog power supply (VCC) and then the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
To optimize the TDA7708's performance, it's essential to carefully select the external components, such as the input and output capacitors, and to ensure that the PCB layout is optimized for minimal noise and interference. Additionally, the device's internal registers can be programmed to optimize the device's performance for the specific application.
-
The maximum allowed input voltage for the TDA7708 is 3.6V. Exceeding this voltage may damage the device.
-
To troubleshoot issues with the TDA7708, start by checking the power supply voltages and ensuring that they are within the recommended range. Then, verify that the input signals are within the specified range and that the device is properly configured. If the issue persists, use a logic analyzer or oscilloscope to debug the digital signals and identify the root cause of the problem.
-
Yes, the TDA7708 is AEC-Q100 qualified, which makes it suitable for use in automotive applications. However, it's essential to ensure that the device is properly qualified and validated for the specific application, and that it meets all relevant safety and regulatory requirements.