Part Details for TDA8505/N2 by NXP Semiconductors
Overview of TDA8505/N2 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Internet of Things (IoT)
Space Technology
Aerospace and Defense
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Part Details for TDA8505/N2
TDA8505/N2 CAD Models
TDA8505/N2 Part Data Attributes
|
TDA8505/N2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8505/N2
NXP Semiconductors
IC COLOR SIGNAL ENCODER, PDIP32, 0.400 INCH, SHRINK, PLASTIC, SOT-232-1, DIP-32, Color Signal Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | SDIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INPUT TYPE CAN ALSO ACCEPTS -(R-Y); -(B-Y); Y | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | RGB | |
JESD-30 Code | R-PDIP-T32 | |
Length | 28.95 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Video Standard | SECAM | |
Width | 10.16 mm |