-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TDA8541 - 1 W BTL audio amplifier SOIC 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDA8541T/N1,112
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin SO Tube - Rail/Tube (Alt: TDA8541T/N1,112) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$0.7610 / $0.8733 | Buy Now |
DISTI #
TDA8541T/N1,112
|
Avnet Americas | Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin SO Tube - Rail/Tube (Alt: TDA8541T/N1,112) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0 |
|
$0.7610 / $0.8733 | Buy Now |
DISTI #
1854043
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0559 / $1.6540 | Buy Now |
DISTI #
1854043
|
Farnell | AMP, AUDIO, PWR, 1.2W, MONO, 8SOIC RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$0.7551 / $1.2647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDA8541T/N1,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8541T/N1,112
NXP Semiconductors
TDA8541 - 1 W BTL audio amplifier SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NXP | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TDA8541T/N1,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8541T/N1,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935278676118 | 1.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TDA8541T/N1,112 vs 935278676118 |
PTAS2764YBHR | 13-W, digital input, 2.3-V to 16-V smart amp I/V sense for speaker protection and multi-level supply 30-DSBGA -40 to 85 | Texas Instruments | TDA8541T/N1,112 vs PTAS2764YBHR |
935280877157 | 3W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8 | NXP Semiconductors | TDA8541T/N1,112 vs 935280877157 |
SA58631TK,115 | SA58631 - 3 W BTL audio amplifier SON 8-Pin | NXP Semiconductors | TDA8541T/N1,112 vs SA58631TK,115 |
935278676112 | 1.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TDA8541T/N1,112 vs 935278676112 |
TDA8543T/N1,512 | TDA8543 - 2 W BTL audio amplifier SOP 16-Pin | NXP Semiconductors | TDA8541T/N1,112 vs TDA8543T/N1,512 |
935278634118 | 2.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | TDA8541T/N1,112 vs 935278634118 |
TDA8543T/N1/N,118 | TDA8543 - 2 W BTL audio amplifier SOP 16-Pin | NXP Semiconductors | TDA8541T/N1,112 vs TDA8543T/N1/N,118 |
935291389118 | 1.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TDA8541T/N1,112 vs 935291389118 |
TDA8541T/N1/G,118 | TDA8541 - 1 W BTL audio amplifier SOIC 8-Pin | NXP Semiconductors | TDA8541T/N1,112 vs TDA8541T/N1/G,118 |