Part Details for TDA8541T/N1/G,118 by NXP Semiconductors
Overview of TDA8541T/N1/G,118 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for TDA8541T/N1/G,118
TDA8541T/N1/G,118 CAD Models
TDA8541T/N1/G,118 Part Data Attributes:
|
TDA8541T/N1/G,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDA8541T/N1/G,118
NXP Semiconductors
TDA8541 - 1 W BTL audio amplifier SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 20 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 1.2 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for TDA8541T/N1/G,118
This table gives cross-reference parts and alternative options found for TDA8541T/N1/G,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA8541T/N1/G,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935280877157 | 3W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8 | NXP Semiconductors | TDA8541T/N1/G,118 vs 935280877157 |
935227370512 | 2.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | TDA8541T/N1/G,118 vs 935227370512 |
935291389118 | 1.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TDA8541T/N1/G,118 vs 935291389118 |
SA58631TK,115 | SA58631 - 3 W BTL audio amplifier SON 8-Pin | NXP Semiconductors | TDA8541T/N1/G,118 vs SA58631TK,115 |
935278634118 | 2.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | NXP Semiconductors | TDA8541T/N1/G,118 vs 935278634118 |
SA58631TK,157 | SA58631TK | NXP Semiconductors | TDA8541T/N1/G,118 vs SA58631TK,157 |
TAS2764YBHT | 13-W, digital input, 2.3-V to 16-V smart amp I/V sense for speaker protection and multi-level supply 30-DSBGA -40 to 85 | Texas Instruments | TDA8541T/N1/G,118 vs TAS2764YBHT |
SA58631TK | IC 3 W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-229, SOT909-1, HVSON-8, Audio/Video Amplifier | NXP Semiconductors | TDA8541T/N1/G,118 vs SA58631TK |
935278676112 | 1.2W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | TDA8541T/N1/G,118 vs 935278676112 |
TDA8543T/N1,118 | TDA8543 - 2 W BTL audio amplifier SOP 16-Pin | NXP Semiconductors | TDA8541T/N1/G,118 vs TDA8543T/N1,118 |