Part Details for TDA9102C by STMicroelectronics
Overview of TDA9102C by STMicroelectronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TDA9102C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 680 |
|
$4.1328 / $10.0800 | Buy Now |
|
Quest Components | VERTICAL/HORIZONTAL DEFLECTION PROCESSOR, 20 Pin, Plastic, DIP | 436 |
|
$5.8860 / $10.9000 | Buy Now |
|
Quest Components | VERTICAL/HORIZONTAL DEFLECTION PROCESSOR, 20 Pin, Plastic, DIP | 544 |
|
$5.4000 / $13.5000 | Buy Now |
|
Quest Components | VERTICAL/HORIZONTAL DEFLECTION PROCESSOR, 20 Pin, Plastic, DIP | 1 |
|
$13.5300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1532 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$2.5000 / $3.8500 | Buy Now |
Part Details for TDA9102C
TDA9102C CAD Models
TDA9102C Part Data Attributes
|
TDA9102C
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TDA9102C
STMicroelectronics
HORIZ/VERT DEFLECTION IC, PDIP20, DIP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Application | MONITOR | |
Blanking Output | NO | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.93 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TDA9102C
This table gives cross-reference parts and alternative options found for TDA9102C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDA9102C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-STV9383 | VERTICAL DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | STMicroelectronics | TDA9102C vs E-STV9383 |
TDA4851N | IC HORIZ/VERT DEFLECTION IC, PDIP20, Deflection IC | NXP Semiconductors | TDA9102C vs TDA4851N |
TDA9151B | IC HORIZ/VERT DEFLECTION IC, PDIP20, PLASTIC, DIP-20, Deflection IC | NXP Semiconductors | TDA9102C vs TDA9151B |
E-STV9380A | VERTICAL DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | STMicroelectronics | TDA9102C vs E-STV9380A |
LA7851 | Horiz/Vert Deflection IC, Bipolar, PDIP20, SLIM, DIP-20 | SANYO Electric Co Ltd | TDA9102C vs LA7851 |
STV9380 | VERTICAL DEFLECTION IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | TDA9102C vs STV9380 |
KA2138 | Horiz/Vert Deflection IC, Bipolar, PDIP20, 0.300 INCH, DIP-20 | Samsung Semiconductor | TDA9102C vs KA2138 |
TDA4810 | IC HORIZONTAL DEFLECTION IC, PDIP20, Deflection IC | NXP Semiconductors | TDA9102C vs TDA4810 |
TDA4852 | IC HORIZ/VERT DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Deflection IC | NXP Semiconductors | TDA9102C vs TDA4852 |
TDA9150B | IC HORIZ/VERT DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Deflection IC | NXP Semiconductors | TDA9102C vs TDA9150B |