-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Ultrasonic Sensing Analog Front End for Level and Concentration Sensing 28-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDC1000QPWQ1 | Texas Instruments | Automotive Ultrasonic Sensing Analog Front End for Level and Concentration Sensing 28-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TDC1000QPWQ1-ND
|
DigiKey | IC AFE ULTRA SENSING 28TSSOP Min Qty: 192 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3876 | Buy Now |
DISTI #
595-TDC1000QPWQ1
|
Mouser Electronics | Analog Front End - AFE Automotive Ultrasonic Sensing Analog Front End for Level and Concentration Sensing 28-TSSOP -40 to 125 RoHS: Compliant | 0 |
|
$4.0200 / $4.4100 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TDC1000QPWQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TDC1000QPWQ1
Texas Instruments
Automotive Ultrasonic Sensing Analog Front End for Level and Concentration Sensing 28-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, PLASTIC, TSSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.7 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TDC1000QPWQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TDC1000QPWQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDC1000QPWRQ1 | Automotive Ultrasonic Sensing Analog Front End for Level and Concentration Sensing 28-TSSOP -40 to 125 | Texas Instruments | TDC1000QPWQ1 vs TDC1000QPWRQ1 |
TDC1000PWR | Ultrasonic sensing analog front end for level and concentration sensing 28-TSSOP -40 to 125 | Texas Instruments | TDC1000QPWQ1 vs TDC1000PWR |