Part Details for TDC301 by L-com Inc
Results Overview of TDC301 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TDC301
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M1471
|
Newark | Cbl Assy, Rj11 Plug-Plug, Silver, 12", Lan Category:-, Connector To Connector:Rj11 Plug To Rj11 Plug, Cable Construction:-, Jacket Color:Silver, Cable Length - Metric:304.8Mm, Cable Length - Imperial:12", Product Range:- Rohs Compliant: Yes |L-Com TDC301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$5.5900 | Buy Now |
|
DISTI #
5073-TDC301-ND
|
DigiKey | FLAT CBL(6X4) 1' STRAIGHT Min Qty: 1 Lead time: 4 Weeks Container: Bag |
1 In Stock |
|
$4.9299 / $8.0300 | Buy Now |
|
DISTI #
17-TDC301
|
Mouser Electronics | Ethernet Cables / Networking Cables FLAT CBL(6X4) 1' STRAIGHT RoHS: Compliant | 0 |
|
$5.1000 / $8.5600 | Order Now |
|
DISTI #
73603182
|
RS | FLAT MODULAR CABLERJ11 (6X4) / RJ11 (6X4)1.0 FT- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8500 / $5.5900 | RFQ |
|
|
Onlinecomponents.com | FLAT CBL(6X4) 1' STRAIGHT COO: Mexico RoHS: Compliant | 0 |
|
$4.7200 / $7.1000 | Buy Now |
|
DISTI #
77746895
|
Verical | Cable Assembly Modular 0.3m 26AWG RJ-11 to RJ-11 4 to 4 POS PL-PL Min Qty: 16 Package Multiple: 1 | Americas - 564 |
|
$4.4161 / $5.5900 | Buy Now |
|
DISTI #
TDC301
|
L-com US | High quality at an affordable price makes L-com's Silver Satin Flat Modular patch cables the right choice for your project. Featuring RJ11 plugs and Straight-Thru Pinning, these cables are designed to work with most data systems. Quantity pricing is available for larger volume orders, contact us today for a quote. Min Qty: 1 Package Multiple: 1 | 3415 |
|
$4.4200 / $5.5900 | Buy Now |
Part Details for TDC301
TDC301 CAD Models
TDC301 Part Data Attributes
|
|
TDC301
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDC301
L-com Inc
Cable Assembly, 4 Conductor(s), 26AWG, Communication Cable
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Telecommunication, Networking, Voice/Data, Premise Wiring | |
| Approvals | Ce; Ul | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Rj11 Plug | |
| Connector Side2 | Rj11 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.129 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 0.3 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 4 | |
| Shielding | No | |
| Wire Gauge | 26 Awg | |
| Wire and Cable Name | Communication Cable |
TDC301 Frequently Asked Questions (FAQ)
-
The recommended torque for the SMA connectors on the TDC301 is 8-10 in-lbs (0.9-1.1 Nm).
-
Yes, the TDC301 is designed for indoor and outdoor use, with an operating temperature range of -40°C to 85°C (-40°F to 185°F). However, it's essential to ensure proper sealing and protection from environmental factors such as moisture and extreme temperatures.
-
The maximum cable length supported by the TDC301 depends on the specific application and frequency of operation. As a general guideline, L-com recommends keeping cable lengths under 100 feet (30 meters) to minimize signal attenuation and ensure optimal performance.
-
Yes, the TDC301 is designed to be compatible with a wide range of antennas from various manufacturers. However, it's essential to ensure that the antenna is compatible with the TDC301's frequency range and has the correct connector type (SMA male).
-
Yes, the TDC301 is designed to withstand high-vibration environments, with a vibration rating of 10-2000 Hz, 10 G peak acceleration. However, it's essential to ensure proper mounting and securing of the device to prevent damage or dislodging.