Part Details for TDC307 by L-com Inc
Results Overview of TDC307 by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Price & Stock for TDC307
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90M1474
|
Newark | Enet Cord, Rj11 Plug-Rj11 Plug, 7Ft, Lan Category:-, Connector To Connector:Rj11 Plug To Rj11 Plug, Cable Construction:-, Jacket Color:Silver, Cable Length - Metric:2.1M, Cable Length - Imperial:7Ft, Product Range:- Rohs Compliant: Yes |L-Com TDC307 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8900 | Buy Now |
|
DISTI #
5073-TDC307-ND
|
DigiKey | FLAT CBL(6X4) 7' STRAIGHT Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$9.7200 | Buy Now |
|
DISTI #
17-TDC307
|
Mouser Electronics | Ethernet Cables / Networking Cables FLAT CBL(6X4) 7' STRAIGHT RoHS: Compliant | 0 |
|
$7.1100 / $10.5500 | Order Now |
|
DISTI #
73603186
|
RS | Flat Modular CableRJ11 (6x4) / RJ11 (6x4)7.0 ft- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$5.9900 / $6.8900 | RFQ |
|
|
Onlinecomponents.com | FLAT CBL(6X4) 7' STRAIGHT COO: Mexico RoHS: Compliant | 0 |
|
$5.8300 / $8.7500 | Buy Now |
|
DISTI #
77750238
|
Verical | Cable Assembly Modular 2.13m 26AWG RJ-11 to RJ-11 4 to 4 POS PL-PL Min Qty: 13 Package Multiple: 1 | Americas - 67 |
|
$5.4431 / $6.8900 | Buy Now |
|
DISTI #
TDC307
|
L-com US | High quality at an affordable price makes L-com's Silver Satin Flat Modular patch cables the right choice for your project. Featuring RJ11 plugs and Straight-Thru Pinning, these cables are designed to work with most data systems. Quantity pricing is available for larger volume orders, contact us today for a quote. Min Qty: 1 Package Multiple: 1 | 1948 |
|
$5.4400 / $6.8900 | Buy Now |
Part Details for TDC307
TDC307 CAD Models
TDC307 Part Data Attributes
|
|
TDC307
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
TDC307
L-com Inc
Cable Assembly, 4 Conductor(s), 26AWG, Communication Cable
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Telecommunication, Networking, Voice/Data, Premise Wiring | |
| Approvals | Ce; Ul | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Rj11 Plug | |
| Connector Side2 | Rj11 Plug | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.129 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Jacket Material | Polyvinylchloride | |
| Length | 2.13 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 4 | |
| Shielding | No | |
| Wire Gauge | 26 Awg | |
| Wire and Cable Name | Communication Cable |