Part Details for TDD3080902 by Evans Capacitor Company
Overview of TDD3080902 by Evans Capacitor Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TDD3080902
TDD3080902 CAD Models
TDD3080902 Part Data Attributes
|
TDD3080902
Evans Capacitor Company
Buy Now
Datasheet
|
Compare Parts:
TDD3080902
Evans Capacitor Company
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 80V, 20% +Tol, 20% -Tol, 9000uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EVANS CAPACITOR CO | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 9000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 17 mΩ | |
Height | 15.24 mm | |
Length | 35.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Width | 35.56 mm |