Part Details for TDSG1160 by Vishay Semiconductors
Overview of TDSG1160 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TDSG1160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-TDSG1160-ND
|
DigiKey | DISPLAY 7-SEG 0.28" SGL GREEN Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
89 In Stock |
|
$0.6944 / $1.9200 | Buy Now |
Part Details for TDSG1160
TDSG1160 CAD Models
TDSG1160 Part Data Attributes:
|
TDSG1160
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TDSG1160
Vishay Semiconductors
Smart/Normal 7 Seg Numeric LED Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
JESD-609 Code | e4 | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Terminal Finish | Silver (Ag) |