TDSO5160
Description: Smart/Normal 7 Seg Numeric LED Display, Orange Red, 13mm,

Overview of TDSO5160 by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for TDSO5160 by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TDSO5160 by Temic Semiconductors

TDSO5160
Temic Semiconductors
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
Color
ORANGE RED
Configuration
COMMON CATHODE, 1 DIGIT WITH DECIMAL POINT
Display Height
13 mm
Forward Current-Max
0.025 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SMART/NORMAL 7 SEG NUMERIC LED DISPLAY
Want to compare parts?
  1. TDSO5160
    Temic Semiconductors
    Smart/Normal 7 Seg Numeric LED Display, Orange Red, 13mm,
    VS

Related Parts for TDSO5160

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TDSO5160 by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TDSO5160 by Temic Semiconductors

Select Manufacturer
Which Manufacturer of TDSO5160 would you like to use for your alert(s)?
  • Please alert me when TDSO5160 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TDSO5160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TDSO5160 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TDSO5160 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TDSO5160.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TDSO5160 by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: