Part Details for TE640Z1F-RDM2-AP by CommScope Inc
Results Overview of TE640Z1F-RDM2-AP by CommScope Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
TE640Z1F-RDM2-AP Part Data Attributes
|
|
TE640Z1F-RDM2-AP
CommScope Inc
Buy Now
Datasheet
|
Compare Parts:
TE640Z1F-RDM2-AP
CommScope Inc
Wire And Cable, 8 Conductor(s), 23AWG, 80V, Communication Cable
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Conductor Material | Bare Copper | |
| Connector Support Type | Wire And Cable | |
| Construction | Solid | |
| Cross Section Area | 0.258 Mm2 | |
| DIN Conformance | No | |
| Diameter | 7.2 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polyolefin | |
| Length | 305 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 8 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -20 °C | |
| Rated Voltage | 80 V | |
| Resistance | 0.067 Ω | |
| Shielding | Yes | |
| Wire Gauge | 23 Awg | |
| Wire and Cable Name | Communication Cable |