Part Details for TEA1118M/C2 by NXP Semiconductors
Overview of TEA1118M/C2 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEA1118M/C2
TEA1118M/C2 CAD Models
TEA1118M/C2 Part Data Attributes
|
TEA1118M/C2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA1118M/C2
NXP Semiconductors
IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO16, PLASTIC, SOT-369, SSOP-16, Cordless Telephone IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-369, SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 1.4 mA | |
Supply Voltage-Nom | 2.9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | CORDLESS TELEPHONE BASEBAND CIRCUIT | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for TEA1118M/C2
This table gives cross-reference parts and alternative options found for TEA1118M/C2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA1118M/C2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935237440112 | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO16, PLASTIC, SOT-369, SSOP-16, Cordless Telephone IC | NXP Semiconductors | TEA1118M/C2 vs 935237440112 |
935237440118 | IC TELECOM, CORDLESS, BASEBAND CIRCUIT, PDSO16, PLASTIC, SOT-369, SSOP-16, Cordless Telephone IC | NXP Semiconductors | TEA1118M/C2 vs 935237440118 |