Part Details for TEA2130 by STMicroelectronics
Overview of TEA2130 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for TEA2130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 180 |
|
RFQ |
Part Details for TEA2130
TEA2130 CAD Models
TEA2130 Part Data Attributes
|
TEA2130
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TEA2130
STMicroelectronics
HORIZ/VERT DEFLECTION IC, PDIP20, DIP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | HORIZ/VERT DEFLECTION IC | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.93 mm | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TEA2130
This table gives cross-reference parts and alternative options found for TEA2130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA2130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-STV9383 | VERTICAL DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | STMicroelectronics | TEA2130 vs E-STV9383 |
TDA4851N | IC HORIZ/VERT DEFLECTION IC, PDIP20, Deflection IC | NXP Semiconductors | TEA2130 vs TDA4851N |
TDA9151B | IC HORIZ/VERT DEFLECTION IC, PDIP20, PLASTIC, DIP-20, Deflection IC | NXP Semiconductors | TEA2130 vs TDA9151B |
E-STV9380A | VERTICAL DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | STMicroelectronics | TEA2130 vs E-STV9380A |
LA7851 | Horiz/Vert Deflection IC, Bipolar, PDIP20, SLIM, DIP-20 | SANYO Electric Co Ltd | TEA2130 vs LA7851 |
STV9380 | VERTICAL DEFLECTION IC, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | TEA2130 vs STV9380 |
KA2138 | Horiz/Vert Deflection IC, Bipolar, PDIP20, 0.300 INCH, DIP-20 | Samsung Semiconductor | TEA2130 vs KA2138 |
TDA4810 | IC HORIZONTAL DEFLECTION IC, PDIP20, Deflection IC | NXP Semiconductors | TEA2130 vs TDA4810 |
TDA4852 | IC HORIZ/VERT DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Deflection IC | NXP Semiconductors | TEA2130 vs TDA4852 |
TDA9150B | IC HORIZ/VERT DEFLECTION IC, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Deflection IC | NXP Semiconductors | TEA2130 vs TDA9150B |