Part Details for TEA5591N by NXP Semiconductors
Overview of TEA5591N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEA5591N
TEA5591N CAD Models
TEA5591N Part Data Attributes
|
TEA5591N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA5591N
NXP Semiconductors
IC AM/FM, AUDIO SINGLE CHIP RECEIVER, PDIP20, Receiver IC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 3% | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.73 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Output Voltage-Nom (AM) | 50 mV | |
Output Voltage-Nom (FM) | 90 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.2 mm | |
Signal to Noise Ratio-Nom (FM) | 60 dB | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |