Part Details for TEA5710N by NXP Semiconductors
Overview of TEA5710N by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TEA5710N
TEA5710N CAD Models
TEA5710N Part Data Attributes
|
TEA5710N
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA5710N
NXP Semiconductors
IC AM/FM, AUDIO SINGLE CHIP RECEIVER, PDIP24, Receiver IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 0.8% | |
JESD-30 Code | R-PDIP-T24 | |
Length | 21.85 mm | |
Number of Terminals | 24 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -15 °C | |
Output Voltage-Nom (AM) | 45 mV | |
Output Voltage-Nom (FM) | 65 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10.16 mm |