Part Details for TEA5777HN by NXP Semiconductors
Overview of TEA5777HN by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEA5777HN
TEA5777HN CAD Models
TEA5777HN Part Data Attributes:
|
TEA5777HN
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TEA5777HN
NXP Semiconductors
IC AM/FM, AUDIO SINGLE CHIP RECEIVER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-1, HVQFN-48, Receiver IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO REQUIRES 2.7V TO 5V DIGITAL SUPPLY | |
Consumer IC Type | AUDIO SINGLE CHIP RECEIVER | |
Demodulation Type | AM/FM | |
Harmonic Distortion | 0.05% | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3/e4 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Nom (AM) | 650 mV | |
Output Voltage-Nom (FM) | 104 mV | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Signal to Noise Ratio-Nom (FM) | 60 dB | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for TEA5777HN
This table gives cross-reference parts and alternative options found for TEA5777HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA5777HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEA5777HN/N2,557 | IC AM/FM, AUDIO SINGLE CHIP RECEIVER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-1, HVQFN-48, Receiver IC | NXP Semiconductors | TEA5777HN vs TEA5777HN/N2,557 |
TEA5777HN/N2,518 | IC AM/FM, AUDIO SINGLE CHIP RECEIVER, PQCC48, 7 X 7 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT-619-1, HVQFN-48, Receiver IC | NXP Semiconductors | TEA5777HN vs TEA5777HN/N2,518 |