Part Details for TEA8172 by Atmel Corporation
Overview of TEA8172 by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for TEA8172
TEA8172 CAD Models
TEA8172 Part Data Attributes
|
TEA8172
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
TEA8172
Atmel Corporation
Vertical Deflection IC, Bipolar, PZFM7, PLASTIC PACKAGE-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | PLASTIC PACKAGE-7 | |
Reach Compliance Code | unknown | |
Application | TV | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | S-PZFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 35 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TEA8172
This table gives cross-reference parts and alternative options found for TEA8172. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEA8172, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
E-STV8172A | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | TEA8172 vs E-STV8172A |
TDA8172 | VERTICAL DEFLECTION IC, PZFM7, HEPTAWATT-7 | STMicroelectronics | TEA8172 vs TDA8172 |
T8172L-TB7-T | Vertical Deflection IC, LEAD FREE, TO-220, 7 PIN | Unisonic Technologies Co Ltd | TEA8172 vs T8172L-TB7-T |