Part Details for TEA8172 by Telefunken Microelectronics Gmbh
Results Overview of TEA8172 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
US Tariff Estimator: TEA8172 by Telefunken Microelectronics Gmbh
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TEA8172
TEA8172 Part Data Attributes
|
|
TEA8172
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TEA8172
Telefunken Microelectronics Gmbh
Vertical Deflection IC, Bipolar, PZIP7
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Zip, Zip7,.2,.1tb | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.01 | |
| Blanking Output | No | |
| Consumer IC Type | Vertical Deflection Ic | |
| JESD-30 Code | R-PZIP-T7 | |
| JESD-609 Code | e0 | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP7,.2,.1TB | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Min (Vsup) | ||
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag |