-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN Photodiode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T8678
|
Newark | Pin Photodiode, 950Nm, 20Deg, T1, No. Of Pins:2Pins, Diode Case Style:T-1 (3Mm), Wavelength Of Peak Sensitivity:950Nm, Angle Of Half Sensitivity ±:20°, Dark Current:150Pa, Operating Temperature Min:-40°C, Product Range:-, Msl:- Rohs Compliant: Yes |Vishay TEFD4300F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 4932 |
|
$0.1640 | Buy Now |
DISTI #
TEFD4300F
|
Avnet Americas | Photodiode Module 950nm 2-Pin T-1 Bulk - Tape and Reel (Alt: TEFD4300F) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1984 / $0.2521 | Buy Now |
DISTI #
82T8678
|
Avnet Americas | Photodiode Module 950nm 2-Pin T-1 Bulk - Product that comes on tape, but is not reeled (Alt: 82T8678) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 4932 Partner Stock |
|
$0.5820 | Buy Now |
DISTI #
78-TEFD4300F
|
Mouser Electronics | Photodiodes T-1 770 to 1070nm +/-20 deg RoHS: Compliant | 16758 |
|
$0.1970 / $0.5400 | Buy Now |
DISTI #
E32:1076_06006944
|
Arrow Electronics | Photodiode PIN Module 950nm 2-Pin T-1 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2343 | Europe - 3000 |
|
$0.1992 / $0.5424 | Buy Now |
DISTI #
V99:2348_09169294
|
Arrow Electronics | Photodiode PIN Module 950nm 2-Pin T-1 Bulk Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2209 | Americas - 136 |
|
$0.1974 / $0.3241 | Buy Now |
|
Future Electronics | 950 nm Viewing Angle 20° 50 mA Through Hole Silicon PIN Photodiode - T-1 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.1870 | Buy Now |
|
Future Electronics | 950 nm Viewing Angle 20° 50 mA Through Hole Silicon PIN Photodiode - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.1940 / $0.2350 | Buy Now |
DISTI #
36317356
|
Verical | Photodiode PIN Module 950nm 2-Pin T-1 Bulk Min Qty: 305 Package Multiple: 1 | Americas - 4932 |
|
$0.5238 | Buy Now |
DISTI #
78971519
|
Verical | Photodiode PIN Module 950nm 2-Pin T-1 Bulk Min Qty: 28 Package Multiple: 1 Date Code: 2343 | Americas - 2996 |
|
$0.1983 / $0.4162 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TEFD4300F
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TEFD4300F
Vishay Intertechnologies
PIN Photodiode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Optoelectronic Device Type | PIN PHOTODIODE |