Part Details for TEM-120-02-07.0-FG-D-WT-K by Samtec Inc
Overview of TEM-120-02-07.0-FG-D-WT-K by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEM-120-02-07.0-FG-D-WT-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TEM-120-02-07.0-FG-D-WT-K-ND
|
DigiKey | MICRO TIGER EYE HEADER STRIP, 0. Min Qty: 70 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3874 | Buy Now |
DISTI #
TEM-120-02-07.0-FG
|
Avnet Americas | Connector Stacking Header 40 Position 10mm Stack Height 0.8mm Solder Straight Surface Mount - Trays (Alt: TEM-120-02-07.0-FG) Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$4.2500 / $6.3500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.6400 / $8.4900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.6400 / $8.4900 | Buy Now |
DISTI #
5cd92693cd7c1c4c38817ee3
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: Tray | 0 |
|
$2.8700 / $6.3500 | Buy Now |
Part Details for TEM-120-02-07.0-FG-D-WT-K
TEM-120-02-07.0-FG-D-WT-K CAD Models
TEM-120-02-07.0-FG-D-WT-K Part Data Attributes
|
TEM-120-02-07.0-FG-D-WT-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TEM-120-02-07.0-FG-D-WT-K
Samtec Inc
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.197 inch | |
Body Depth | 0.378 inch | |
Body Length | 0.984 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.0038 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
Alternate Parts for TEM-120-02-07.0-FG-D-WT-K
This table gives cross-reference parts and alternative options found for TEM-120-02-07.0-FG-D-WT-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEM-120-02-07.0-FG-D-WT-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEM-120-02-03.0-FG-D-K | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-120-02-07.0-FG-D-WT-K vs TEM-120-02-03.0-FG-D-K |
TEM-120-02-04.0-FG-D-WT | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-120-02-07.0-FG-D-WT-K vs TEM-120-02-04.0-FG-D-WT |
TEM-120-02-03.0-FG-D-L1 | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-120-02-07.0-FG-D-WT-K vs TEM-120-02-03.0-FG-D-L1 |
TEM-120-02-03.0-FG-D-L1-K | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-120-02-07.0-FG-D-WT-K vs TEM-120-02-03.0-FG-D-L1-K |
TEM-120-02-04.0-FG-D-LC | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-120-02-07.0-FG-D-WT-K vs TEM-120-02-04.0-FG-D-LC |
TEM-120-02-04.0-FG-D-LC-K | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-120-02-07.0-FG-D-WT-K vs TEM-120-02-04.0-FG-D-LC-K |
TEM-120-02-03.0-FG-D-WT-K | Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | Samtec Inc | TEM-120-02-07.0-FG-D-WT-K vs TEM-120-02-03.0-FG-D-WT-K |