Part Details for TEMT99PC by Three-Five Systems Inc
Overview of TEMT99PC by Three-Five Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TEMT99PC
TEMT99PC CAD Models
TEMT99PC Part Data Attributes:
|
TEMT99PC
Three-Five Systems Inc
Buy Now
Datasheet
|
Compare Parts:
TEMT99PC
Three-Five Systems Inc
Infrared LED, 880nm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THREE-FIVE SYSTEMS INC | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.B | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.13 A | |
Forward Voltage-Max | 1.9 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | GaAlAs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 10 deg |