Part Details for TEN3-0513N by Traco Power
Overview of TEN3-0513N by Traco Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TEN3-0513N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TEN3-0513N
|
TME | Converter: DC/DC, 3W, Uin: 4.5÷9V, Uout: 15VDC, Iout: 200mA, DIP24 Min Qty: 1 | 9 |
|
$11.4900 / $13.5600 | Buy Now |
Part Details for TEN3-0513N
TEN3-0513N CAD Models
TEN3-0513N Part Data Attributes:
|
TEN3-0513N
Traco Power
Buy Now
Datasheet
|
Compare Parts:
TEN3-0513N
Traco Power
3 Watt DC/DC converter, industrial, 2:1 input, cost optimized design, encapsulated, DIP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRACO ELECTRONIC AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XDMA-P8 | |
JESD-609 Code | e4 | |
Length | 31.8 mm | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | NO | |
Width | 20.3 mm |
Alternate Parts for TEN3-0513N
This table gives cross-reference parts and alternative options found for TEN3-0513N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TEN3-0513N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REC3-0515SRW/H4/A/M/CTRL/SMD | DC-DC Regulated Power Supply Module | RECOM Power Inc | TEN3-0513N vs REC3-0515SRW/H4/A/M/CTRL/SMD |
REC3-0515SRW/H4/C/SMD/CTRL-R | DC-DC Regulated Power Supply Module | RECOM Power Inc | TEN3-0513N vs REC3-0515SRW/H4/C/SMD/CTRL-R |
TEN3-0513NHI | DC-DC Regulated Power Supply Module | Traco Power | TEN3-0513N vs TEN3-0513NHI |
REC3-0515SRW/H6/C/M/CTRL | DC-DC Regulated Power Supply Module | RECOM Power Inc | TEN3-0513N vs REC3-0515SRW/H6/C/M/CTRL |
REC3-0515SRW/H4/C/M/SMD | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | TEN3-0513N vs REC3-0515SRW/H4/C/M/SMD |
REC3-0515SRW/H2/A/M/CTRL/SMD | DC-DC Regulated Power Supply Module | RECOM Power Inc | TEN3-0513N vs REC3-0515SRW/H2/A/M/CTRL/SMD |
REC3-0515SRW/H2/C/SMD/CTRL-R | DC-DC Regulated Power Supply Module | RECOM Power Inc | TEN3-0513N vs REC3-0515SRW/H2/C/SMD/CTRL-R |
REC3-0515SRW/H6/A/CTRL/X2 | DC-DC Regulated Power Supply Module | RECOM Power Inc | TEN3-0513N vs REC3-0515SRW/H6/A/CTRL/X2 |
REC3-0515SRW/H6/A/M/SMD-R | DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid, SMD-24/18 | RECOM Power Inc | TEN3-0513N vs REC3-0515SRW/H6/A/M/SMD-R |
REC3-0515SRW/H6/C/M/CTRL/SMD-R | DC-DC Regulated Power Supply Module | RECOM Power Inc | TEN3-0513N vs REC3-0515SRW/H6/C/M/CTRL/SMD-R |